
NRCE251L2900B1KS
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 450mW | |
| Resistance @ 25℃ | 25Ω | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2900K |

* Images are for reference only
NRCE251L2900B1KS
Extended- Manufacturer
- MFR.Part #
- NRCE251L2900B1KS
- JLCPCB Part #
- C17629903
- Package
- -
- Description
- -40℃~+125℃ 25Ω 2900K 450mW ±10% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRCE251L2900B1KS
Extended- Manufacturer
- MFR.Part #
- NRCE251L2900B1KS
- JLCPCB Part #
- C17629903
- Package
- -
- Description
- -40℃~+125℃ 25Ω 2900K 450mW ±10% - NTC Thermistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRCE251L2900B1KS Specifications
NRCE251L2900B1KS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 450mW | |
| Resistance @ 25℃ | 25Ω | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 2900K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRCE251L2900B1KS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRCE251L2900B1KS Documents
NRCE251L2900B1KS datasheets or manufacturer documentation.
Datasheet: NRCE251L2900B1KS Datasheet (PDF)
NRCE251L2900B1KS Schematic Symbol & PCB Footprint
The NRCE251L2900B1KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.