NRCE204J4250B1KS
Extended
* Images are for reference only

NRCE204J4250B1KS

Attributes
Value
Manufacturer
MFR.Part #
NRCE204J4250B1KS
JLCPCB Part #
C17270570
Package
-
Description
-40℃~+125℃ 20kΩ 4250K 450mW ±10% ±5% - NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
Package-
Operating Temperature-40℃~+125℃
Power(Watts)450mW
Resistance @ 25℃20kΩ
Resistance Tolerance±5%
B Constant Tolerance±10%
B Constant (25℃/50℃)4250K