
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 450mW | |
| Resistance @ 25℃ | 100Ω | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 3200K |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRCE102K3200B1KS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Power(Watts) | 450mW | |
| Resistance @ 25℃ | 100Ω | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | 3200K |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRCE102K3200B1KS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRCE102K3200B1KS datasheets or manufacturer documentation.
Datasheet: NRCE102K3200B1KS Datasheet (PDF)
The NRCE102K3200B1KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.