
NRBG105F4200B1F
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Plugin,P=0.35mm | |
| Operating Temperature | -40℃~+300℃ | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 4200K |

* Images are for reference only
NRBG105F4200B1F
Extended- Manufacturer
- MFR.Part #
- NRBG105F4200B1F
- JLCPCB Part #
- C3154456
- Package
- Plugin,P=0.35mm
- Description
- -40℃~+300℃ 100kΩ 4200K ±1% ±1% 插件,P=0.35mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRBG105F4200B1F
Extended- Manufacturer
- MFR.Part #
- NRBG105F4200B1F
- JLCPCB Part #
- C3154456
- Package
- Plugin,P=0.35mm
- Description
- -40℃~+300℃ 100kΩ 4200K ±1% ±1% 插件,P=0.35mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRBG105F4200B1F Specifications
NRBG105F4200B1F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Plugin,P=0.35mm | |
| Operating Temperature | -40℃~+300℃ | |
| Resistance @ 25℃ | 100kΩ | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% | |
| B Constant (25℃/50℃) | 4200K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRBG105F4200B1F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRBG105F4200B1F Documents
NRBG105F4200B1F datasheets or manufacturer documentation.
Datasheet: NRBG105F4200B1F Datasheet (PDF)
NRBG105F4200B1F Schematic Symbol & PCB Footprint
The NRBG105F4200B1F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.