
NRBE104J3950B1J
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Plugin,P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3950K |

* Images are for reference only
NRBE104J3950B1J
Extended- Manufacturer
- MFR.Part #
- NRBE104J3950B1J
- JLCPCB Part #
- C3154170
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 10kΩ 3950K ±5% ±5% 插件,P=1mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NRBE104J3950B1J
Extended- Manufacturer
- MFR.Part #
- NRBE104J3950B1J
- JLCPCB Part #
- C3154170
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 10kΩ 3950K ±5% ±5% 插件,P=1mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NRBE104J3950B1J Specifications
NRBE104J3950B1J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Package | Plugin,P=1mm | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance @ 25℃ | 10kΩ | |
| Resistance Tolerance | ±5% | |
| B Constant Tolerance | ±5% | |
| B Constant (25℃/50℃) | 3950K |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NRBE104J3950B1J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NRBE104J3950B1J Documents
NRBE104J3950B1J datasheets or manufacturer documentation.
Datasheet: NRBE104J3950B1J Datasheet (PDF)
NRBE104J3950B1J Schematic Symbol & PCB Footprint
The NRBE104J3950B1J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.