NRBE10424100B1F
Extended
* Images are for reference only

NRBE10424100B1F

Attributes
Value
Manufacturer
MFR.Part #
NRBE10424100B1F
JLCPCB Part #
C3153496
Package
Plugin,P=1mm
Description
-40℃~+125℃ 10kΩ 4100K ±0.2% ±1% 插件,P=1mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
PackagePlugin,P=1mm
Operating Temperature-40℃~+125℃
Resistance @ 25℃10kΩ
Resistance Tolerance±0.2%
B Constant Tolerance±1%
B Constant (25℃/50℃)4100K