
NON-6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 50kA | |
| Current Rating | 6A |

* Images are for reference only
NON-6
Extended- Manufacturer
- MFR.Part #
- NON-6
- JLCPCB Part #
- C3158175
- Package
- -
- Description
- 50kA 6A Ceramic Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NON-6
Extended- Manufacturer
- MFR.Part #
- NON-6
- JLCPCB Part #
- C3158175
- Package
- -
- Description
- 50kA 6A Ceramic Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NON-6 Specifications
NON-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Interrupt Rating | 50kA | |
| Current Rating | 6A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NON-6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NON-6 Documents
NON-6 datasheets or manufacturer documentation.
Datasheet: NON-6 Datasheet (PDF)
NON-6 Schematic Symbol & PCB Footprint
The NON-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.