NDBG593J3820B2J
Extended
* Images are for reference only

NDBG593J3820B2J

Attributes
Value
Manufacturer
MFR.Part #
NDBG593J3820B2J
JLCPCB Part #
C3153090
Package
Plugin,D1.6xL3.3mm
Description
-40℃~+250℃ 3820K 5.9kΩ ±5% ±5% 插件,D1.6xL3.3mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerEATON
PackagePlugin,D1.6xL3.3mm
Operating Temperature-40℃~+250℃
Resistance @ 25℃5.9kΩ
Resistance Tolerance±5%
B Constant Tolerance±5%
B Constant (25℃/85℃)3820K