
* Images are for reference only
MSMA2512R1000FGN
Extended
- Manufacturer
- EATON
- MFR.Part #
- MSMA2512R1000FGN
- JLCPCB Part #
- C5785634
- Package
- 2512
- Description
- -55℃~+170℃ 100mΩ 3W ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3361
10+
$0.3297
30+
$0.3249
100+
$0.3217