This website requires JavaScript.
no-image

* Images are for reference only

MSMA2512R0090FEN

Extended
Manufacturer
EATON
MFR.Part #
MSMA2512R0090FEN
JLCPCB Part #
C7307618
Package
2512
Description
-55℃~+170℃ 2W 9mΩ ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3062
200+ $0.1222
500+ $0.1182
1000+ $0.1161

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons