This website requires JavaScript.
no-image

* Images are for reference only

MSMA1206R0050FCM

Extended
Manufacturer
EATON
MFR.Part #
MSMA1206R0050FCM
JLCPCB Part #
C6916680
Package
1206
Description
-55℃~+170℃ 1W 5mΩ ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 199

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0452
200+ $0.0181
500+ $0.0176
1000+ $0.0173
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons