
MOVTP14V320N
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | EATON | |
| Package | - | |
| Energy | 209J | |
| Maximum AC Volts | 320V | |
| Maximum DC Volts | 410V | |
| Peak Current | 6kA |

* Images are for reference only
MOVTP14V320N
Extended- Manufacturer
- MFR.Part #
- MOVTP14V320N
- JLCPCB Part #
- C3262323
- Package
- -
- Description
- 209J 320V 410V 6kA - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOVTP14V320N
Extended- Manufacturer
- MFR.Part #
- MOVTP14V320N
- JLCPCB Part #
- C3262323
- Package
- -
- Description
- 209J 320V 410V 6kA - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOVTP14V320N Specifications
MOVTP14V320N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | EATON | |
| Package | - | |
| Energy | 209J | |
| Maximum AC Volts | 320V | |
| Maximum DC Volts | 410V | |
| Peak Current | 6kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOVTP14V320N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOVTP14V320N Documents
MOVTP14V320N datasheets or manufacturer documentation.
Datasheet: MOVTP14V320N Datasheet (PDF)
MOVTP14V320N Schematic Symbol & PCB Footprint
The MOVTP14V320N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.