CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MOVGT14V520K
MOVGT14V520K
Extended
* Images are for reference only

MOVGT14V520K

Attributes
Value
Manufacturer
EATON
MFR.Part #
MOVGT14V520K
JLCPCB Part #
C20893647
Package
Plugin,P=7.5mm
Description
-40℃~+105℃ 1.8kV 520V 5pF 6kA@8/20us 748V 插件,P=7.5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+105℃
Junction Capacitance5pF
Clamping Voltage1.8kV
Voltage - Breakdown748V
Reverse Stand-Off Voltage (Vrwm)520V
Peak Pulse Current (Ipp)6kA@8/20us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MOVGT14V520K
MOVGT14V520K

* Images are for reference only

MOVGT14V520K

Extended
Manufacturer

EATON

MFR.Part #
MOVGT14V520K
JLCPCB Part #
C20893647
Package
Plugin,P=7.5mm
Description
-40℃~+105℃ 1.8kV 520V 5pF 6kA@8/20us 748V 插件,P=7.5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOVGT14V520K

* Images are for reference only

MOVGT14V520K

Extended
Manufacturer

EATON

MFR.Part #
MOVGT14V520K
JLCPCB Part #
C20893647
Package
Plugin,P=7.5mm
Description
-40℃~+105℃ 1.8kV 520V 5pF 6kA@8/20us 748V 插件,P=7.5mm ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOVGT14V520K Specifications

MOVGT14V520K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+105℃
Junction Capacitance5pF
Clamping Voltage1.8kV
Voltage - Breakdown748V
Reverse Stand-Off Voltage (Vrwm)520V
Peak Pulse Current (Ipp)6kA@8/20us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOVGT14V520K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOVGT14V520K Schematic Symbol & PCB Footprint

The MOVGT14V520K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.