
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Junction Capacitance | 5pF | |
| Clamping Voltage | 1.8kV | |
| Peak Pulse Current (Ipp) | 1.75kA@8/20us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOVGT07V390K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | EATON | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Junction Capacitance | 5pF | |
| Clamping Voltage | 1.8kV | |
| Peak Pulse Current (Ipp) | 1.75kA@8/20us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOVGT07V390K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MOVGT07V390K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.