
* Images are for reference only
MLVC22V068C700
Extended
- Manufacturer
- EATON
- MFR.Part #
- MLVC22V068C700
- JLCPCB Part #
- C3263078
- Package
- 2220
- Description
- 2.5J 48V 600A 68V 700pF@1MHz 86V 2220 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
200+
$0.0573
500+
$0.0554
1000+
$0.0544
Related Products