
MFBW1V3216-102-R
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | EATON | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 250mΩ |

* Images are for reference only
MFBW1V3216-102-R
Extended- Manufacturer
- MFR.Part #
- MFBW1V3216-102-R
- JLCPCB Part #
- C6666248
- Package
- 1206
- Description
- -55℃~+125℃ 1 1kΩ@100MHz 250mΩ 2A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MFBW1V3216-102-R
Extended- Manufacturer
- MFR.Part #
- MFBW1V3216-102-R
- JLCPCB Part #
- C6666248
- Package
- 1206
- Description
- -55℃~+125℃ 1 1kΩ@100MHz 250mΩ 2A ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFBW1V3216-102-R Specifications
MFBW1V3216-102-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | EATON | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 1kΩ@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Number of Circuits | 1 | |
| DC Resistance(DCR) | 250mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFBW1V3216-102-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MFBW1V3216-102-R Documents
MFBW1V3216-102-R datasheets or manufacturer documentation.
Datasheet: MFBW1V3216-102-R Datasheet (PDF)
MFBW1V3216-102-R Schematic Symbol & PCB Footprint
The MFBW1V3216-102-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.