
MDQ-2-1/4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Interrupt Rating | 100A | |
| Diameter (φD) | 6.35mm | |
| Current Rating | 2.25A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
MDQ-2-1/4
Extended- Manufacturer
- MFR.Part #
- MDQ-2-1/4
- JLCPCB Part #
- C6904221
- Package
- -
- Description
- 100A 2.25A 250V 31.75mm 6.35mm Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MDQ-2-1/4
Extended- Manufacturer
- MFR.Part #
- MDQ-2-1/4
- JLCPCB Part #
- C6904221
- Package
- -
- Description
- 100A 2.25A 250V 31.75mm 6.35mm Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDQ-2-1/4 Specifications
MDQ-2-1/4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Length | 31.75mm | |
| Interrupt Rating | 100A | |
| Diameter (φD) | 6.35mm | |
| Current Rating | 2.25A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDQ-2-1/4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDQ-2-1/4 Documents
MDQ-2-1/4 datasheets or manufacturer documentation.
Datasheet: MDQ-2-1/4 Datasheet (PDF)
MDQ-2-1/4 Schematic Symbol & PCB Footprint
The MDQ-2-1/4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.