
* Images are for reference only
MCQ1V3216-1R2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MCQ1V3216-1R2-R
- JLCPCB Part #
- C3911330
- Package
- 1206
- Description
- 1.2uH 100mA 35@10MHz 400mΩ 65MHz ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 689
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0348
200+
$0.0135
500+
$0.0130
1000+
$0.0128
Related Products