
* Images are for reference only
MCLA3216V1-R470-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MCLA3216V1-R470-R
- JLCPCB Part #
- C3910643
- Package
- 1206
- Description
- 125MHz 200mA 30@25MHz 470nH 500mΩ AEC-Q200 ±10% 1206 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0684
200+
$0.0266
500+
$0.0256
1000+
$0.0251
Related Products