
* Images are for reference only
MCLA1005V2-1R6-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- MCLA1005V2-1R6-R
- JLCPCB Part #
- C2602361
- Package
- 0402
- Description
- 1.6nH 120mΩ 300mA 6GHz 8@100MHz AEC-Q200 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1544
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
200+
$0.0061
500+
$0.0059
1000+
$0.0058
Related Products