
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+200℃ | |
| Time to Trip(Max) | 1.67min | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Current - Max | 11.5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL250D20MIC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+200℃ | |
| Time to Trip(Max) | 1.67min | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Current - Max | 11.5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL250D20MIC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL250D20MIC datasheets or manufacturer documentation.
Datasheet: ICL250D20MIC Datasheet (PDF)
The ICL250D20MIC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.