
* Images are for reference only
ICL121D05MIB
Extended
- Manufacturer
- EATON
- MFR.Part #
- ICL121D05MIB
- JLCPCB Part #
- C20074587
- Package
- Plugin,P=5mm
- Description
- -40℃~+150℃ 5mm Plugin,P=5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1931
200+
$0.0772
500+
$0.0746
1000+
$0.0733
Related Products