
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Inductance | 2.27uH | |
| Current - Saturation(Isat) | 25A | |
| Tolerance | ±20% | |
| Current Rating | 12.5A | |
| DC Resistance(DCR) | 4.1mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPT1309-2R2-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | EATON | |
| Package | - | |
| Inductance | 2.27uH | |
| Current - Saturation(Isat) | 25A | |
| Tolerance | ±20% | |
| Current Rating | 12.5A | |
| DC Resistance(DCR) | 4.1mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPT1309-2R2-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPT1309-2R2-R datasheets or manufacturer documentation.
Datasheet: HCPT1309-2R2-R Datasheet (PDF)
The HCPT1309-2R2-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.