
* Images are for reference only
HCM1A1305V2-R47-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- HCM1A1305V2-R47-R
- JLCPCB Part #
- C17497275
- Package
- SMD,13.5x12.6mm
- Description
- 0.85mΩ 44A 470nH 50A AEC-Q200 ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4696
250+
$0.1874
500+
$0.1811
1000+
$0.1781
Related Products