
GFA-8
- Manufacturer
- MFR.Part #
- GFA-8
- JLCPCB Part #
- C3165016
- Package
- Plugin,D3.7xL7.6mm
- Description
- 3.7mm 32V 50A 7.6mm 8A Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D3.7xL7.6mm | |
| Type | Glass Tube Fuse | |
| Length | 7.6mm | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 3.7mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 32V |

* Images are for reference only
GFA-8
Extended- Manufacturer
- MFR.Part #
- GFA-8
- JLCPCB Part #
- C3165016
- Package
- Plugin,D3.7xL7.6mm
- Description
- 3.7mm 32V 50A 7.6mm 8A Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GFA-8
Extended- Manufacturer
- MFR.Part #
- GFA-8
- JLCPCB Part #
- C3165016
- Package
- Plugin,D3.7xL7.6mm
- Description
- 3.7mm 32V 50A 7.6mm 8A Glass Tube Fuse Plugin,D3.7xL7.6mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GFA-8 Specifications
GFA-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D3.7xL7.6mm | |
| Type | Glass Tube Fuse | |
| Length | 7.6mm | |
| Interrupt Rating | 50A | |
| Diameter (φD) | 3.7mm | |
| Current Rating | 8A | |
| Voltage Rating (DC) | 32V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GFA-8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GFA-8 Documents
GFA-8 datasheets or manufacturer documentation.
Datasheet: GFA-8 Datasheet (PDF)
GFA-8 Schematic Symbol & PCB Footprint
The GFA-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.