


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | EATON | |
| Package | DIP,19.7x7.1mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM7051V-05R-200SH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | EATON | |
| Package | DIP,19.7x7.1mm | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 79% | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature Range | -40℃~+100℃ | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM7051V-05R-200SH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM7051V-05R-200SH datasheets or manufacturer documentation.
Datasheet: EPM7051V-05R-200SH Datasheet (PDF)
The EPM7051V-05R-200SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.