
EPM25751V-15R-1R0S
- Manufacturer
- MFR.Part #
- EPM25751V-15R-1R0S
- JLCPCB Part #
- C6034099
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 15V 15W 18V~75V 1A 89.5% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EATON | |
| Package | DIP,25.4x25.4mm | |
| Conversion Efficiency | 89.5% | |
| Output Current(Max) | 1A | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Overload protection | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |

* Images are for reference only
EPM25751V-15R-1R0S
Extended- Manufacturer
- MFR.Part #
- EPM25751V-15R-1R0S
- JLCPCB Part #
- C6034099
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 15V 15W 18V~75V 1A 89.5% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EPM25751V-15R-1R0S
Extended- Manufacturer
- MFR.Part #
- EPM25751V-15R-1R0S
- JLCPCB Part #
- C6034099
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 15V 15W 18V~75V 1A 89.5% DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EPM25751V-15R-1R0S Specifications
EPM25751V-15R-1R0S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | EATON | |
| Package | DIP,25.4x25.4mm | |
| Conversion Efficiency | 89.5% | |
| Output Current(Max) | 1A | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Isolation Voltage(Vrms) | 1.6kV | |
| Features | Short Circuit Protection、Overload protection | |
| Output Voltage | 15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EPM25751V-15R-1R0S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EPM25751V-15R-1R0S Documents
EPM25751V-15R-1R0S datasheets or manufacturer documentation.
Datasheet: EPM25751V-15R-1R0S Datasheet (PDF)
EPM25751V-15R-1R0S Schematic Symbol & PCB Footprint
The EPM25751V-15R-1R0S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.