
* Images are for reference only
EPM25362V-12R-3R3S
Extended
- Manufacturer
- EATON
- MFR.Part #
- EPM25362V-12R-3R3S
- JLCPCB Part #
- C6191296
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.6kV 12V 3.333A 40W 92% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overheat protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4921
200+
$0.1978
480+
$0.1914
1000+
$0.1866