
* Images are for reference only
EM312308
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM312308
- JLCPCB Part #
- C5729512
- Package
- Plugin,P=3.5mm
- Description
- 1 3.5mm 300V 6A 8 8P Black Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4423
200+
$1.3740
500+
$1.3274
1000+
$1.3049