
EM257502HC-BK
- Manufacturer
- MFR.Part #
- EM257502HC-BK
- JLCPCB Part #
- C3586006
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | EATON | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 2P | |
| Current Rating | 16A | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 |

* Images are for reference only
EM257502HC-BK
Extended- Manufacturer
- MFR.Part #
- EM257502HC-BK
- JLCPCB Part #
- C3586006
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EM257502HC-BK
Extended- Manufacturer
- MFR.Part #
- EM257502HC-BK
- JLCPCB Part #
- C3586006
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 16A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM257502HC-BK Specifications
EM257502HC-BK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | EATON | |
| Package | Plugin,P=5.08mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Number of Pins | 2P | |
| Current Rating | 16A | |
| Connector Type | Board Side/Socket - Closed | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM257502HC-BK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM257502HC-BK Documents
EM257502HC-BK datasheets or manufacturer documentation.
Datasheet: EM257502HC-BK Datasheet (PDF)
EM257502HC-BK Schematic Symbol & PCB Footprint
The EM257502HC-BK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.