
* Images are for reference only
EM256503VR
Extended
- Manufacturer
- EATON
- MFR.Part #
- EM256503VR
- JLCPCB Part #
- C3584580
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 12~26 16A 1x3P 3 300V 3P 5.08mm Green Male Plug Screw P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4135
200+
$0.1601
500+
$0.1544
1000+
$0.1517
Related Products