EFDKS1CK106E154BH
Extended
* Images are for reference only

EFDKS1CK106E154BH

Attributes
Value
Manufacturer
MFR.Part #
EFDKS1CK106E154BH
JLCPCB Part #
C20072744
Package
Plugin,P=37.5mm
Description
-40℃~+105℃ 10uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerEATON
PackagePlugin,P=37.5mm
Operating Temperature-40℃~+105℃
Tolerance±10%
Capacitance10uF