
* Images are for reference only
ECMS1V0704-102-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- ECMS1V0704-102-R
- JLCPCB Part #
- C3211450
- Package
- SMD,8x6.5mm
- Description
- -40℃~+125℃ 1.02kΩ@100MHz 10MΩ 17mΩ 2 3A 80V SMD,8x6.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$1.4377
10+
$1.1772
30+
$1.0340
100+
$0.8716
500+
$0.8009
1500+
$0.7687
Related Products