
* Images are for reference only
DRQ125-220-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- DRQ125-220-R
- JLCPCB Part #
- C6832440
- Package
- SMD,12.5x12.5mm
- Description
- 22.36uH 3.7A 39.6mΩ 4.71A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
200+
$0.1100
600+
$0.1063
1200+
$0.1045
Related Products