
* Images are for reference only
DRAQ75-8R5-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- DRAQ75-8R5-R
- JLCPCB Part #
- C5711908
- Package
- SMD,7.6x7.6mm
- Description
- 3.57A 49mΩ 8.47uH ±25% SMD,7.6x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3202
200+
$0.1279
500+
$0.1235
1100+
$0.1215