
* Images are for reference only
CTX0.47-1P-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- CTX0.47-1P-R
- JLCPCB Part #
- C6493422
- Package
- SMD,11.4x11.4mm
- Description
- 420nH 5.5A 5mΩ ±20% SMD,11.4x11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4928
200+
$0.1981
500+
$0.1917
1100+
$0.1868