
* Images are for reference only
CC12H7A-TR
Extended
- Manufacturer
- EATON
- MFR.Part #
- CC12H7A-TR
- JLCPCB Part #
- C2443321
- Package
- 1206
- Description
- -55℃~+125℃ 100A 32V 7A 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0943
50+
$0.0750
150+
$0.0653
500+
$0.0581
Related Products