
* Images are for reference only
CC12H6A-TR
Extended
- Manufacturer
- EATON
- MFR.Part #
- CC12H6A-TR
- JLCPCB Part #
- C2443307
- Package
- 1206
- Description
- -55℃~+125℃ 1.6mm 100A 12 3.2mm 32V 6A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.8925
10+
$0.8716
30+
$0.8588
100+
$0.8443
Related Products