
* Images are for reference only
CC06H1.5A-TR
Extended
- Manufacturer
- EATON
- MFR.Part #
- CC06H1.5A-TR
- JLCPCB Part #
- C3164065
- Package
- 0603
- Description
- -40℃~+85℃ 0.07 0.47mm 0.81mm 1.5A 1.6mm 32V 50A Surface Mount Fuse 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2340
200+
$0.0906
500+
$0.0874
1000+
$0.0859
Related Products