
* Images are for reference only
CB61F5A-TR1
Extended
- Manufacturer
- EATON
- MFR.Part #
- CB61F5A-TR1
- JLCPCB Part #
- C3163605
- Package
- SMD
- Description
- -55℃~+125℃ 100A、300A 125V 13 2.57mm 2.57mm 5A 6.1mm Surface Mount Fuse SMD Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.1378
10+
$1.1121
30+
$1.0960
100+
$1.0784
Related Products