
* Images are for reference only
CB61F2A-TR2
Extended
- Manufacturer
- EATON
- MFR.Part #
- CB61F2A-TR2
- JLCPCB Part #
- C3164441
- Package
- SMD,6.1x2.6mm
- Description
- -55℃~+125℃ 0.85 100A、300A 125V 2.6mm 2.6mm 2A 6.1mm Surface Mount Fuse SMD,6.1x2.6mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1432
200+
$0.0554
500+
$0.0535
1000+
$0.0525
Related Products