
CB00221407
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 10A | |
| Number of PINs Per Row | 14 |

* Images are for reference only
CB00221407
Extended- Manufacturer
- MFR.Part #
- CB00221407
- JLCPCB Part #
- C5567119
- Package
- Plugin
- Description
- -40℃~+120℃ 1 10A 14 300V Black 插件 Barrier Terminal Blocks
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CB00221407
Extended- Manufacturer
- MFR.Part #
- CB00221407
- JLCPCB Part #
- C5567119
- Package
- Plugin
- Description
- -40℃~+120℃ 1 10A 14 300V Black 插件 Barrier Terminal Blocks
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CB00221407 Specifications
CB00221407 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Operating Temperature | -40℃~+120℃ | |
| Voltage Rating (Max) | 300V | |
| Number of Rows | 1 | |
| Color | Black | |
| Current Rating | 10A | |
| Number of PINs Per Row | 14 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CB00221407. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CB00221407 Documents
CB00221407 datasheets or manufacturer documentation.
Datasheet: CB00221407 Datasheet (PDF)
CB00221407 Schematic Symbol & PCB Footprint
The CB00221407 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.