
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 2 | |
| Length | 11.5mm | |
| Interrupt Rating | 35A@250V | |
| Diameter (φD) | 4mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C310T-2.5-R-TR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 2 | |
| Length | 11.5mm | |
| Interrupt Rating | 35A@250V | |
| Diameter (φD) | 4mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C310T-2.5-R-TR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C310T-2.5-R-TR1 datasheets or manufacturer documentation.
Datasheet: C310T-2.5-R-TR1 Datasheet (PDF)
The C310T-2.5-R-TR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.