
BP/ATC-3ID
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Current Rating | 3A |

* Images are for reference only
BP/ATC-3ID
Extended- Manufacturer
- MFR.Part #
- BP/ATC-3ID
- JLCPCB Part #
- C3662155
- Package
- -
- Description
- -40℃~+100℃ 3A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BP/ATC-3ID
Extended- Manufacturer
- MFR.Part #
- BP/ATC-3ID
- JLCPCB Part #
- C3662155
- Package
- -
- Description
- -40℃~+100℃ 3A - Automotive Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BP/ATC-3ID Specifications
BP/ATC-3ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| Current Rating | 3A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BP/ATC-3ID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BP/ATC-3ID Schematic Symbol & PCB Footprint
The BP/ATC-3ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.