
BK-S505H-V-6.3-R
- Manufacturer
- MFR.Part #
- BK-S505H-V-6.3-R
- JLCPCB Part #
- C3160710
- Package
- Plugin,D5.5xL21.1mm
- Description
- -40℃~+85℃ 1.5kA 400V 6.3A 600V Ceramic Tube Fuse 插件,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D5.5xL21.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 111.4 | |
| Length | 20mm | |
| Interrupt Rating | 1.5kA | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 400V |

* Images are for reference only
BK-S505H-V-6.3-R
Extended- Manufacturer
- MFR.Part #
- BK-S505H-V-6.3-R
- JLCPCB Part #
- C3160710
- Package
- Plugin,D5.5xL21.1mm
- Description
- -40℃~+85℃ 1.5kA 400V 6.3A 600V Ceramic Tube Fuse 插件,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BK-S505H-V-6.3-R
Extended- Manufacturer
- MFR.Part #
- BK-S505H-V-6.3-R
- JLCPCB Part #
- C3160710
- Package
- Plugin,D5.5xL21.1mm
- Description
- -40℃~+85℃ 1.5kA 400V 6.3A 600V Ceramic Tube Fuse 插件,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK-S505H-V-6.3-R Specifications
BK-S505H-V-6.3-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin,D5.5xL21.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 111.4 | |
| Length | 20mm | |
| Interrupt Rating | 1.5kA | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 6.3A | |
| Voltage Rating (DC) | 400V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK-S505H-V-6.3-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK-S505H-V-6.3-R Documents
BK-S505H-V-6.3-R datasheets or manufacturer documentation.
Datasheet: BK-S505H-V-6.3-R Datasheet (PDF)
BK-S505H-V-6.3-R Schematic Symbol & PCB Footprint
The BK-S505H-V-6.3-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.