
* Images are for reference only
BK/S501-V-500-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- BK/S501-V-500-R
- JLCPCB Part #
- C3159840
- Package
- Plugin,D5.5xL21.1mm
- Description
- 0.038 1.5kA 21.1mm 250V 5.54mm 500mA Ceramic Tube Fuse Plugin,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5942
200+
$0.2303
500+
$0.2223
1000+
$0.2190