BK/S501-2.5A
Extended
* Images are for reference only

BK/S501-2.5A

Attributes
Value
Manufacturer
MFR.Part #
BK/S501-2.5A
JLCPCB Part #
C19375563
Package
-
Description
1.5kA@250V 2.5A 20mm 250V 3.9 5.2mm Ceramic Tube Fuse - Disposable fuses
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
Package-
TypeCeramic Tube Fuse
Melting I2t3.9
Length20mm
Interrupt Rating1.5kA@250V
Diameter (φD)5.2mm
Current Rating2.5A
Voltage Rating (DC)250V