
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 5.8 | |
| Length | 20mm | |
| Interrupt Rating | 100A@250V、10kA@125V | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/GMC-1.6A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 5.8 | |
| Length | 20mm | |
| Interrupt Rating | 100A@250V、10kA@125V | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 1.6A | |
| Voltage Rating (DC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/GMC-1.6A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/GMC-1.6A datasheets or manufacturer documentation.
Datasheet: BK/GMC-1.6A Datasheet (PDF)
The BK/GMC-1.6A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.