
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Melting I2t | 48 | |
| Interrupt Rating | 50kA@500V | |
| Length | 31.8mm | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 500V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/FWH5-016A6F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | - | |
| Melting I2t | 48 | |
| Interrupt Rating | 50kA@500V | |
| Length | 31.8mm | |
| Diameter (φD) | 6.4mm | |
| Current Rating | 16A | |
| Voltage Rating (DC) | 500V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/FWH5-016A6F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/FWH5-016A6F datasheets or manufacturer documentation.
Datasheet: BK/FWH5-016A6F Datasheet (PDF)
The BK/FWH5-016A6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.