BK/FWH5-010A6F
Extended
* Images are for reference only

BK/FWH5-010A6F

Attributes
Value
Manufacturer
MFR.Part #
BK/FWH5-010A6F
JLCPCB Part #
C3177129
Package
-
Description
- Disposable fuses
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
Package-
Melting I2t9.9
Interrupt Rating50kA@500V
Length31.8mm
Diameter (φD)6.4mm
Current Rating10A
Voltage Rating (DC)500V